Part Details for 435F540XYIKT by CTS Corporation
Overview of 435F540XYIKT by CTS Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for 435F540XYIKT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
110-435F540XYIKTTR-ND
|
DigiKey | 5.0mm x 3.2mm 2-Pad Surface Moun Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4803 | Buy Now |
DISTI #
435F540XYIKT
|
Avnet Americas | Quartz Crystal Fundamental 54MHz 8pF 2-Pin CSMD T/R - Tape and Reel (Alt: 435F540XYIKT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.3664 / $0.4787 | Buy Now |
DISTI #
774-435F540XYIKT
|
Mouser Electronics | Crystals 5.0mm x 3.2mm 2-Pad Surface Mount Crystal, 54.000000MHz, Tol +/-15ppm, Stab +/-25ppm, -40C/+85C, 8pF, 40 Ohms, 1k/reel RoHS: Compliant | 0 |
|
$0.4270 / $0.8300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.3970 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3825 / $0.4809 | Buy Now |
DISTI #
435F540XYIKT
|
Avnet Americas | Quartz Crystal Fundamental 54MHz 8pF 2-Pin CSMD T/R - Tape and Reel (Alt: 435F540XYIKT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.3664 / $0.4787 | Buy Now |
Part Details for 435F540XYIKT
435F540XYIKT CAD Models
435F540XYIKT Part Data Attributes:
|
435F540XYIKT
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
435F540XYIKT
CTS Corporation
Parallel - Fundamental Quartz Crystal, 54MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
Additional Feature | AT CUT | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.0025% | |
Frequency Tolerance | 15 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 8 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 54 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 5mm x 3.2mm x 1.1mm | |
Series Resistance | 40 Ω | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL |