Part Details for 43650-0201 by Molex
Results Overview of 43650-0201 by Molex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
43650-0201 Information
43650-0201 by Molex is a Power Connector.
Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| MD28F020-12/B | Rochester Electronics LLC | 28F020 - 2048K (256K x 8) CMOS Flash Memory | |
| 10127402-01H2410LF | Amphenol Communications Solutions | PwrBlade® ULTRA,Vertical,PF,4LP15S4HP | |
| 10127720-201LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Right Angle Through Hole Header, 20 Positions, 100u\\ Tin plating, Non GW Compatible LCP, With Pegs, Tray Packing. |
Price & Stock for 43650-0201
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
26AC7493
|
Newark | Microfit 3.0 Sr Ra Th Peg 15Au 2Ckt Rohs Compliant: Yes |Molex 43650-0201 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20668 |
|
$0.8640 / $1.3100 | Buy Now |
|
DISTI #
0436500201
|
Avnet Americas | Pin Header, Power, Wire-to-Board, 3 mm, 1 Rows, 2 Contacts, Through Hole Right Angle - Trays (Alt: 0436500201) COO: Mexico RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Tray | 20668 |
|
$0.4074 / $0.5247 | Buy Now |
|
DISTI #
54AH8047
|
Avnet Americas | Pin Header, Power, Wire-to-Board, 3 mm, 1 Rows, 2 Contacts, Through Hole Right Angle - Bulk (Alt: 54AH8047) COO: Mexico RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 72 Partner Stock |
|
$0.6520 / $0.7210 | Buy Now |
|
DISTI #
70090754
|
RS | HEADERS R/A HEADER 2P GOLD SINGLE ROW Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 3185 |
|
$0.6300 / $0.8800 | Buy Now |
|
DISTI #
MOL43650-0201
|
Heilind Electronics | MICROFIT 3.0 SR RA TH PEG 15AU | Americas - 8055 in Stock23562 On Order |
|
$0.4084 / $0.5159 | Buy Now |
|
|
Bristol Electronics | 1368 |
|
RFQ | ||
|
DISTI #
MX-43650-0201
|
TME | Connector: wire-board, socket, male, PIN: 2, Micro-Fit 3.0, 3mm, 5A Min Qty: 1 | 78 |
|
$0.6900 / $1.0700 | Buy Now |
|
|
Chip Stock | ConnectorHeader2Position3mmSolderRightAngleThru-Hole2Terminal1PortMicro-Fit3.0 | 5427 |
|
RFQ | |
|
DISTI #
43650-0201
|
Maritex | Signal and Industrial Connectors, MOLEX, 43650-0201, Right Angle, US, 1, Solder Min Qty: 1 Package Multiple: 1 | 3990 |
|
$0.6190 / $0.9560 | Buy Now |
US Tariff Estimator: 43650-0201 by Molex
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 43650-0201
43650-0201 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
43650-0201 Part Data Attributes
|
|
43650-0201
Molex
Buy Now
Datasheet
|
Compare Parts:
43650-0201
Molex
Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, Receptacle, ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | MOLEX LLC | |
| Package Description | ROHS COMPLIANT | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.30 | |
| Samacsys Manufacturer | Molex | |
| Additional Feature | TRAY PACKAGING | |
| Board Mounting Option | PEG | |
| Body Breadth | 0.219 inch | |
| Body Depth | 0.39 inch | |
| Body Length | 0.38 inch | |
| Body/Shell Style | PLUG | |
| Connector Type | RECTANGULAR POWER CONNECTOR | |
| Contact Finish Mating | NOT SPECIFIED | |
| Contact Finish Termination | Tin (Sn) | |
| Contact Gender | MALE | |
| Contact Material | BRASS | |
| Contact Pattern | RECTANGULAR | |
| Contact Style | SQ PIN-SKT | |
| DIN Conformance | NO | |
| Empty Shell | NO | |
| Filter Feature | NO | |
| IEC Conformance | NO | |
| Insertion Force-Max | 11.5648 N | |
| Insulator Color | BLACK | |
| Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
| JESD-609 Code | e3 | |
| MIL Conformance | NO | |
| Mating Contact Pitch | 0.118 inch | |
| Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
| Mixed Contacts | NO | |
| Mounting Option 1 | LOCKING | |
| Mounting Style | RIGHT ANGLE | |
| Mounting Type | BOARD | |
| Number Of Connectors | ONE | |
| Number Of PCB Rows | 1 | |
| Number of Rows Loaded | 1 | |
| Option | GENERAL PURPOSE | |
| PCB Contact Pattern | RECTANGULAR | |
| Plating Thickness | 15u inch | |
| Polarization Key | POLARIZED HOUSING | |
| Reference Standard | UL | |
| Terminal Length | 0.125 inch | |
| Terminal Pitch | 2.9972 mm | |
| Termination Type | SOLDER | |
| Total Number of Contacts | 2 | |
| UL Flammability Code | 94V-0 |
Alternate Parts for 43650-0201
This table gives cross-reference parts and alternative options found for 43650-0201. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 43650-0201, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 0436500203 | Molex | $0.4416 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, | 43650-0201 vs 0436500203 |
| 43650-0204 | Molex | $0.7455 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, Receptacle | 43650-0201 vs 43650-0204 |
| 43650-0202 | Molex | $1.1206 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | 43650-0201 vs 43650-0202 |
| 10136654-0232LF | Amphenol Communications Solutions | Check for Price | Minitek® Pwr 3.0, Single Row, Right Angle Through Hole Header, 15u" Gold (Tin on Tails) plating, 2 Positions, Black Color, Non GW Compatible LCP, Tray packing. | 43650-0201 vs 10136654-0232LF |
| 10136654-0222LF | Amphenol FCi | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Right Angle, 0.118 inch Pitch, Solder Terminal, Locking, Black Insulator | 43650-0201 vs 10136654-0222LF |
| 10136654-0222TLF | Amphenol Communications Solutions | Check for Price | Minitek® Pwr 3.0, Single Row, Right Angle Through Hole Header, Gold Flash plating, 2 Positions, Black Color, Non GW Compatible LCP, Tape and Reel. | 43650-0201 vs 10136654-0222TLF |
| 10136654-0242LF | Amphenol FCi | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Right Angle, 0.118 inch Pitch, Solder Terminal, Locking, Black Insulator | 43650-0201 vs 10136654-0242LF |
| 43650-0237 | Molex | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Right Angle, 0.118 inch Pitch, Solder Terminal, Locking, Black Insulator | 43650-0201 vs 43650-0237 |
| 10136654-0241LF | Amphenol FCi | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Right Angle, 0.118 inch Pitch, Solder Terminal, Locking, Black Insulator | 43650-0201 vs 10136654-0241LF |
| 10136654-0241TLF | Amphenol Communications Solutions | Check for Price | Minitek® Pwr 3.0, Single Row, Right Angle Through Hole Header, 30u" Gold (Tin on Tails) plating, 2 Positions, Black Color, GW Compatible LCP, Tape and Reel. | 43650-0201 vs 10136654-0241TLF |
43650-0201 Frequently Asked Questions (FAQ)
-
The recommended torque for the screw terminals is 0.5-1.5 Nm (4.4-13.4 in-lbs).
-
Yes, the 43650-0201 is designed to withstand vibrations and can be used in applications with moderate to high vibration levels.
-
The operating temperature range for the 43650-0201 is -40°C to 105°C (-40°F to 221°F).
-
Yes, the 43650-0201 is designed for outdoor use and can withstand exposure to moisture and humidity.
-
No, the 43650-0201 is designed for use with wire gauges 20 AWG to 24 AWG. Using a larger wire gauge may not provide a secure connection.