-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 3 Contact(s), Male, Surface Mount Terminal, Plug, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28X2763
|
Newark | Connector, Header, 3Pos, 1Row, 3Mm, Connector Systems:Power, Pitch Spacing:3Mm, No. Of Rows:1Rows, No. Of Contacts:3Contacts, Contact Termination Type:Surface Mount Straight, Product Range:Micro-Fit 3.0 43650 Series Rohs Compliant: Yes |Molex 43650-0325 Min Qty: 1800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.7300 | Buy Now |
DISTI #
57H0342
|
Newark | Connector, Header, 3Pos, 1Row, 3Mm, Connector Systems:Power, Pitch Spacing:3Mm, No. Of Rows:1Rows, No. Of Contacts:3Contacts, Contact Termination Type:Surface Mount Straight, Product Range:Micro-Fit 3.0 43650 Series Rohs Compliant: Yes |Molex 43650-0325 Min Qty: 1800 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.7300 | Buy Now |
DISTI #
80AH3296
|
Newark | Connector, Header, 3Pos, 1Row, 3Mm Rohs Compliant: Yes |Molex 43650-0325 Min Qty: 1800 Package Multiple: 1 Date Code: 0 Container: Reel | 1800 |
|
$1.5300 / $1.6500 | Buy Now |
DISTI #
0436500325
|
Avnet Americas | Conn Power HDR 3 POS 3mm Solder ST SMD 3 Terminal 1 Port Embossed T/R - Tape and Reel (Alt: 0436500325) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$1.2918 / $1.5041 | Buy Now |
DISTI #
538-43650-0325
|
Mouser Electronics | Headers & Wire Housings HDR VERT SNGL SMT 3P RoHS: Compliant | 3925 |
|
$1.9000 / $2.7100 | Buy Now |
DISTI #
71462805
|
RS | MicroFit 3.0 SR Vert SMT Nail 15Au 3Ckt | Molex Incorporated 43650-0325 RoHS: Not Compliant Min Qty: 1800 Package Multiple: 1 Container: Bulk | 0 |
|
$1.2300 / $1.7600 | RFQ |
DISTI #
MOL43650-0325.P
|
Heilind Electronics | CUT TAPE MICROFIT 3.0 SR VERT SMT | Americas - 24 in Stock |
|
$1.7167 / $2.1702 | Buy Now |
|
Onlinecomponents.com | Conn Power HDR 3 POS 3mm Solder ST SMD 3 Terminal 1 Port Micro-Fit 3.0™ T/R RoHS: Compliant |
3800 Partner Stock |
|
$1.1700 / $1.3000 | Buy Now |
|
Bristol Electronics | 870 |
|
RFQ | ||
|
Quest Components | 640 |
|
$2.2661 / $4.1202 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
43650-0325
Molex
Buy Now
Datasheet
|
Compare Parts:
43650-0325
Molex
Rectangular Power Connector, 3 Contact(s), Male, Surface Mount Terminal, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.172 inch | |
Body Depth | 0.39 inch | |
Body Length | 0.658 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P3 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 30 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 15u inch | |
Reference Standard | CSA,TUV,UL | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 43650-0325. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 43650-0325, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-1445100-3 | Rectangular Power Connector, 3 Contact(s), Male, Surface Mount Terminal, Plug | TE Connectivity | 43650-0325 vs 2-1445100-3 |