-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 11 Contact(s), Male, Surface Mount Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
112409-HMC814LC3B | Analog Devices | HMC814LC3B Evaluation PCB | |
112409-HMC578LC3B | Analog Devices | HMC578LC3B Evaluation PCB | |
112405-HMC575LP4 | Analog Devices | HMC575LP4 Evaluation PCB |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55R9015
|
Newark | Microfit 3.0 Sr Vert Smt Nail Tin 11Ckt |Molex 43650-1124 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.2400 / $2.4200 | Buy Now |
|
Onlinecomponents.com | Conn Power HDR 11 POS 3mm Solder ST SMD 11 Terminal 1 Port Micro-Fit 3.0™ T/R RoHS: Compliant | 0 |
|
$1.9600 / $2.4300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
43650-1124
Molex
Buy Now
Datasheet
|
Compare Parts:
43650-1124
Molex
Rectangular Power Connector, 11 Contact(s), Male, Surface Mount Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | BRIGHT TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 11 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 43650-1124. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 43650-1124, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10136656-1142LF | Board Connector, 11 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 43650-1124 vs 10136656-1142LF |
44472-1108 | Rectangular Power Connector, 11 Contact(s), Male, Solder Terminal | Molex | 43650-1124 vs 44472-1108 |
71231-0619 | Rectangular Power Connector, 11 Contact(s), Male, Solder Terminal | Molex | 43650-1124 vs 71231-0619 |
CP3511P4V00-S-LF | Rectangular Power Connector, 11 Contact(s), Male, Press Fit Terminal, ROHS COMPLIANT | Cvilux Corporation | 43650-1124 vs CP3511P4V00-S-LF |
10136656-1122LF | Board Connector, 11 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 43650-1124 vs 10136656-1122LF |
5569-11A3-210 | Rectangular Power Connector, 11 Contact(s), Male, Solder Terminal | Molex | 43650-1124 vs 5569-11A3-210 |
39-30-3119 | Rectangular Power Connector, 11 Contact(s), Male, Solder Terminal | Molex | 43650-1124 vs 39-30-3119 |
PR03311VBHC | Rectangular Power Connector, 11 Contact(s), Male, Solder Terminal, | METZ CONNECT USA | 43650-1124 vs PR03311VBHC |
39-30-3115 | Rectangular Power Connector, 11 Contact(s), Male, Solder Terminal | Molex | 43650-1124 vs 39-30-3115 |
39-30-3112 | Rectangular Power Connector, 11 Contact(s), Male, Solder Terminal | Molex | 43650-1124 vs 39-30-3112 |