-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MX-43650-0200
|
TME | Socket, wire-board, male, Micro-Fit 3.0, 3mm, PIN: 2, THT, 5A, tinned Min Qty: 1 | 12017 |
|
$0.4630 / $0.7610 | Buy Now |
DISTI #
436500200
|
Avnet Abacus | Conn Power HDR 2 POS 3mm Solder RA Thru-Hole 2 Terminal 1 Port Tray (Alt: 436500200) RoHS: Compliant Min Qty: 231 Package Multiple: 231 Lead time: 2 Weeks, 2 Days | Abacus - 82005 |
|
Buy Now | |
DISTI #
436500200
|
Avnet Abacus | Conn Power HDR 2 POS 3mm Solder RA Thru-Hole 2 Terminal 1 Port Tray (Alt: 436500200) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 2 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | 1x2P 2P 1 3mm 2 Right-Angle Push-Pull,P=3mm Wire To Board / Wire To Wire Connector ROHS | 2970 |
|
$0.2632 / $0.4753 | Buy Now |
|
LCSC | 1x2P 2P 1 3mm 2 Right-Angle Push-PullP3mm Wire To Board Connector ROHS | 2970 |
|
$0.2686 / $0.4850 | Buy Now |
|
New Advantage Corporation | CONN HEADER 2POS 3MM RT ANG TIN RoHS: Compliant Min Qty: 1 Package Multiple: 3927 | 15708 |
|
$0.3538 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy