There are no models available for this part yet.
Overview of 43700000213000 by Laird Thermal Systems
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 43700000213000 by Laird Thermal Systems
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1487-1014-ND
|
DigiKey | THERMOELECT ASSY AIR-AIR 230W Min Qty: 1 Lead time: 33 Weeks Container: Bulk |
1 In Stock |
|
$930.2100 / $1,146.0200 | Buy Now | |
DISTI #
739-AA-230-24-44-00
|
Mouser Electronics | Thermoelectric Assemblies Outdoor Air-to-Air- Thermoelectric Cooler Assemblies (Peltier) RoHS: Compliant | 0 |
|
$1,078.9200 / $1,145.8700 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$979.7600 / $1,037.6500 | Buy Now | ||
DISTI #
000000000005575721
|
Sager | Thermoelectric Assemblies Outdoor Air-to-Air, Thermoelectric Cooler Assemblies (Peltier) Min Qty: 1 | 0 |
|
$1,067.8500 / $1,228.0000 | Buy Now |
CAD Models for 43700000213000 by Laird Thermal Systems
Part Data Attributes for 43700000213000 by Laird Thermal Systems
|
|
---|---|
Part Life Cycle Code
|
Active
|
Reach Compliance Code
|
unknown
|