Part Details for 43879-0060 by Molex
Results Overview of 43879-0060 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
43879-0060 Information
43879-0060 by Molex is a Power Connector.
Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 66900-060LF | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Standard Dual Beam - Double row - 60 Positions - 2.54 mm (0.1 in.) . | |
| 10060018-10202TLF | Amphenol Communications Solutions | PCI Express® GEN 1 Card Edge, Storage and Server Connector, Vertical, Press-Fit, x8, 98 Positions, 1.00mm (0.039in) Pitch | |
| 20021512-00060T8LF | Amphenol Communications Solutions | 1.27mm (0.05in.) pitch, Shrouded header, 60 contacts |
Price & Stock for 43879-0060
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
55R9082
|
Newark | Mf Cpi Vert Hdr For .094Pcb 14 Ckt Gold |Molex 43879-0060 (Alternate Part Number: 822350046138 RoHS: Not Compliant Min Qty: 320 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.2600 | Buy Now |
|
DISTI #
0438790060
|
Avnet Americas | Conn Power HDR 14 POS 4.2mm Solder ST Thru-Hole 14 Terminal 1 Port Tray - Trays (Alt: 0438790060) COO: Mexico RoHS: Compliant Min Qty: 320 Package Multiple: 320 Lead time: 24 Weeks, 0 Days Container: Tray | 0 |
|
$8.9337 / $12.2444 | Buy Now |
|
DISTI #
71463191
|
RS | MF CPI VERT HDR FOR .094PCB 14 CKT GOLD Min Qty: 160 Package Multiple: 1 Container: Bulk | 0 |
|
$20.6500 / $25.8100 | RFQ |
|
DISTI #
MOL43879-0060
|
Heilind Electronics | MF CPI VERT HDR FOR .094PCB 1 CKT GOLD | Americas - 0 in Stock |
|
$11.4281 / $11.9043 | Buy Now |
US Tariff Estimator: 43879-0060 by Molex
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 43879-0060
43879-0060 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
43879-0060 Part Data Attributes
|
|
43879-0060
Molex
Buy Now
Datasheet
|
Compare Parts:
43879-0060
Molex
Rectangular Power Connector, 14 Contact(s), Male, Press Fit Terminal,
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | MOLEX LLC | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.30 | |
| Factory Lead Time | 24 Weeks | |
| Samacsys Manufacturer | Molex | |
| Connector Type | RECTANGULAR POWER CONNECTOR | |
| Contact Finish Mating | NOT SPECIFIED | |
| Contact Finish Termination | Tin (Sn) | |
| Contact Gender | MALE | |
| Contact Material | NOT SPECIFIED | |
| DIN Conformance | NO | |
| Empty Shell | NO | |
| Filter Feature | NO | |
| IEC Conformance | NO | |
| Insulator Material | GLASS FILLED POLYAMIDE | |
| JESD-609 Code | e3 | |
| MIL Conformance | NO | |
| Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
| Mixed Contacts | NO | |
| Mounting Type | BOARD | |
| Option | GENERAL PURPOSE | |
| Termination Type | PRESS FIT | |
| Total Number of Contacts | 14 | |
| UL Flammability Code | 94V-0 |
Alternate Parts for 43879-0060
This table gives cross-reference parts and alternative options found for 43879-0060. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 43879-0060, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 43879-0027 | Molex | $9.5217 | Rectangular Power Connector, 14 Contact(s), Male, Press Fit Terminal, Receptacle | 43879-0060 vs 43879-0027 |
| 43879-0071 | Molex | Check for Price | Rectangular Power Connector, 14 Contact(s), Male, Press Fit Terminal | 43879-0060 vs 43879-0071 |
43879-0060 Frequently Asked Questions (FAQ)
-
The recommended torque for the screw terminals is 0.5-1.5 Nm (4.4-13.4 in-lbs).
-
Yes, the 43879-0060 is designed to withstand vibrations and can be used in applications with moderate to high vibration levels.
-
The operating temperature range for the 43879-0060 is -40°C to 105°C (-40°F to 221°F).
-
Yes, the 43879-0060 is designed for outdoor use and can withstand exposure to moisture and humidity.
-
No, the 43879-0060 is designed for use with wire gauges 20 AWG to 24 AWG. Using a larger wire gauge may compromise the connector's performance and reliability.