There are no models available for this part yet.
Overview of 439109-000 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 439109-000 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RYCTXR40BW90-1610BI
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCTXR40BW90-1610BI | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
RYCTXR40BW90-1610BI
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCTXR40BW90-1610BI | 0 |
|
Buy Now | ||
DISTI #
439109-000
|
Avnet Abacus | (Alt: 439109-000) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 42 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for 439109-000 by TE Connectivity
Part Data Attributes for 439109-000 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Cable Entry-Max
|
0.5 inch
|
Cable Entry-Min
|
0.313 inch
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
Material
|
NICKEL ALUMINUM BRONZE
|
Mounting Style
|
RIGHT ANGLE
|
Operating Temperature-Max
|
260 °C
|
Operating Temperature-Min
|
-65 °C
|
Wire Gauge
|
0 AWG
|
Wire Size-Max
|
|