Part Details for 43_BNC-50-0-1/133_NE by HUBER+SUHNER
Overview of 43_BNC-50-0-1/133_NE by HUBER+SUHNER
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 43_BNC-50-0-1/133_NE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3628-43_BNC-50-0-1/133_NE-ND
|
DigiKey | 43_BNC-50-0-1/133_NE Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$52.6300 | Buy Now |
DISTI #
455-43BNC5001133NE
|
Mouser Electronics | RF Adapters - Tee RF Adapters - Tee BNC plug(m), jack(f), jack(f) RoHS: Compliant | 16 |
|
$48.0900 / $52.6000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$29.1300 / $53.9500 | Buy Now |
Part Details for 43_BNC-50-0-1/133_NE
43_BNC-50-0-1/133_NE CAD Models
43_BNC-50-0-1/133_NE Part Data Attributes
|
43_BNC-50-0-1/133_NE
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
43_BNC-50-0-1/133_NE
HUBER+SUHNER
RF Connector Adapter, BNC-BNC, Female-Female-Female, Plug-plug, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HUBER & SUHNER | |
Adapter Style | BNC-BNC | |
Additional Feature | STANDARDS: IEC 60169-8; MIL-STD-348A/301 | |
Body/Shell Style | PLUG-PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE-FEMALE-FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insulator Material | PFA/PTFE | |
MIL Conformance | YES | |
Operating Frequency-Max | 4 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |