There are no models available for this part yet.
Overview of 43I by Excelta Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 43I by Excelta Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2827-43I-ND
|
DigiKey | PLIERS - 3 STAR SMALL ROUND NOSE Min Qty: 1 Lead time: 6 Weeks Container: Box |
2 In Stock |
|
$72.8864 / $84.8600 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$63.1200 / $82.3100 | Buy Now | ||
DISTI #
10061740
|
Techni-Tool, Inc. | Excelta 43I Pliers, Small Round Nose, Smooth, 0.8125" Jaw, 5.5" OAL, Stainless Steel | 17 |
|
$69.5800 | Buy Now | |
DISTI #
10061740
|
TestEquity LLC | Excelta 43I Pliers, Small Round Nose, Smooth, 0.8125" Jaw, 5.5" OAL, Stainless Steel | 17 |
|
$69.5800 | Buy Now |