Part Details for 44/0411-22-9 by TE Connectivity
Overview of 44/0411-22-9 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 44/0411-22-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44/0411-22-9-ND
|
DigiKey | HOOK-UP DL WALL STRND 22AWG WHT Min Qty: 5000 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.5901 | Buy Now |
|
Onlinecomponents.com | 44/0411-22-9 RoHS: Compliant | 0 |
|
$1.5200 / $4.2600 | Buy Now |
DISTI #
000000000001117555
|
Sager | Hook-up Wire 44/0411-22-9 PRICE PER FOOT | 0 |
|
Buy Now | |
|
Master Electronics | 44/0411-22-9 RoHS: Compliant | 0 |
|
$1.5200 / $4.2600 | Buy Now |
Part Details for 44/0411-22-9
44/0411-22-9 CAD Models
44/0411-22-9 Part Data Attributes
|
44/0411-22-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
44/0411-22-9
TE Connectivity
Wire And Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 135 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |