Part Details for 44/0414-24-9CS1361 by TE Connectivity
Overview of 44/0414-24-9CS1361 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
B0414- | Coilcraft Inc | Output choke, for NSC LM5030, SMT, RoHS | |
B0414-ALD | Coilcraft Inc | General Purpose Inductor, 13.8uH, 10%, 2 Element, SMD, ROHS COMPLIANT | |
B0414-ALB | Coilcraft Inc | General Purpose Inductor, 13.8uH, 10%, 2 Element, SMD, ROHS COMPLIANT |
Price & Stock for 44/0414-24-9CS1361
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
536979-000
|
Avnet Americas | High Performance Cable - Cable Rools/Shrink Tubing (Alt: 536979-000) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000001117607
|
Sager | Hook-up Wire 44/0414-24-9CS1361 PRICE PER FOOT | 0 |
|
Buy Now |