Part Details for 44/1431-20-0/2/9-9 by TE Connectivity
Overview of 44/1431-20-0/2/9-9 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for 44/1431-20-0/2/9-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44/1431-20-0/2/9-9-ND
|
DigiKey | - - COND - - M Min Qty: 5000 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.6096 | Buy Now |
DISTI #
650-370758-000
|
Mouser Electronics | Multi-Conductor Cables 44/1431-20-0/2/9-9 PRICE PER FOOT RoHS: Not Compliant | 0 |
|
$4.7100 | Order Now |
|
Onlinecomponents.com | 44/1431-20-0/2/9-9 | 0 |
|
$3.4800 / $10.2300 | Buy Now |
DISTI #
RYC44/1431-20-0/2/9-9
|
Interstate Connecting Components | 44/1431-20-0/2/9-9 | 0 |
|
Buy Now | |
|
Master Electronics | 44/1431-20-0/2/9-9 | 0 |
|
$3.4800 / $10.2300 | Buy Now |
Part Details for 44/1431-20-0/2/9-9
44/1431-20-0/2/9-9 CAD Models
44/1431-20-0/2/9-9 Part Data Attributes
|
44/1431-20-0/2/9-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
44/1431-20-0/2/9-9
TE Connectivity
Wire And Cable, 20AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 135 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |