Part Details for 44/4421-20-92/96-9CS1784 by TE Connectivity
Overview of 44/4421-20-92/96-9CS1784 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EPL2014-421ML | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
BU15-4421R3BL | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 | |
EPL2014-421MLB | Coilcraft Inc | General Purpose Inductor, 0.42uH, 20%, 1 Element, Ferrite-Core, SMD, 0808, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for 44/4421-20-92/96-9CS1784
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000001117778
|
Sager | TE Connectivity | 0 |
|
Buy Now |