Part Details for 44-221B by Philmore
Overview of 44-221B by Philmore
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLM15PX221BH1D | Murata Manufacturing Co Ltd | FB SMD 0402inch 220ohm POWRTRN | |
HA7-5221/B | Rochester Electronics LLC | HA7-5221 - Operational Amplifier |
Price & Stock for 44-221B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.7500 / $2.6600 | Buy Now |