Part Details for 44-CBSA-2.0X3.5X0.4 by LeaderTech
Overview of 44-CBSA-2.0X3.5X0.4 by LeaderTech
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 44-CBSA-2.0X3.5X0.4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44-CBSA-2.0X3.5X0.4-ND
|
DigiKey | RF SHIELD 2" X 3.5" THROUGH HOLE Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
135 In Stock |
|
$19.3878 / $27.1100 | Buy Now |
DISTI #
861-44A203504
|
Mouser Electronics | EMI Gaskets, Sheets, Absorbers & Shielding 2X3.5 TH RF Shield 2-Piece RoHS: Compliant | 0 |
|
$20.1500 / $26.8400 | Order Now |