Part Details for 440.13 by FACOM
Overview of 440.13 by FACOM
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 440.13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40P3504
|
Newark | Combination Spanner 13Mm, Af Size - Metric:13Mm, Af Size - Imperial:-, Length:170Mm, Product Range:Combination Wrenches 440 Series, Svhc:No Svhc (17-Dec-2015), Af Size:13, Imperial Af Size:1/2" Rohs Compliant: Na |Facom 440.13 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$14.1700 / $17.2600 | Buy Now |
DISTI #
FACOM-440.13
|
TME | Wrench, combination spanner, 13mm, L: 170mm, satin Min Qty: 1 | 4 |
|
$7.9100 / $9.0300 | Buy Now |
Part Details for 440.13
440.13 CAD Models
440.13 Part Data Attributes:
|
440.13
FACOM
Buy Now
|
Compare Parts:
440.13
FACOM
|
Samacsys Manufacturer | FACOM |