Part Details for 440.9 by FACOM
Overview of 440.9 by FACOM
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 440.9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40P3528
|
Newark | Combination Spanner 9Mm, Af Size - Metric:9Mm, Af Size - Imperial:-, Length:138Mm, Product Range:Combination Wrenches 440 Series, Svhc:No Svhc (17-Dec-2015), Af Size:9, Imperial Af Size:11/32" Rohs Compliant: Na |Facom 440.9 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$11.5700 / $16.1500 | Buy Now |
DISTI #
FACOM-440.9
|
TME | Wrench, combination spanner, 9mm, L: 138mm, satin Min Qty: 1 | 5 |
|
$7.0500 / $8.0600 | Buy Now |
Part Details for 440.9
440.9 CAD Models
440.9 Part Data Attributes
|
440.9
FACOM
Buy Now
|
Compare Parts:
440.9
FACOM
|
Samacsys Manufacturer | FACOM |