Part Details for 4400.0344 by Schurter Electronic Components
Overview of 4400.0344 by Schurter Electronic Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD780344YGC-XXX-8EU-A | Renesas Electronics Corporation | 8-bit Microcontrollers (Non Promotion), LQFP, / | |
UPD780344GC-XXX-8EU-A | Renesas Electronics Corporation | 8-bit Microcontrollers (Non Promotion), LQFP, / | |
R7F7010344AFP | Renesas Electronics Corporation | High-end In-vehicle Microcomputers for Body Applications |
Price & Stock for 4400.0344
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
486-2313-ND
|
DigiKey | CIR BRKR THRM 500MA 240VAC 48VDC Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1177 In Stock |
|
$6.4776 / $9.9600 | Buy Now |
DISTI #
4400.0344
|
Avnet Americas | CBE T11-311-0.5 - Boxed Product (Development Kits) (Alt: 4400.0344) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 3 Days Container: Box | 0 |
|
$6.3220 / $7.4135 | Buy Now |
DISTI #
693-4400.0344
|
Mouser Electronics | Circuit Breakers CBE T11-311-0.5 RoHS: Compliant | 105 |
|
$6.4700 / $9.0100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks Container: Box | 0Box |
|
$6.9100 | Buy Now |
|
Onlinecomponents.com | CBE T11-311-0.5 RoHS: Compliant |
100 In Stock |
|
$6.1000 / $10.1100 | Buy Now |
DISTI #
T11-311-0.5A
|
TME | Circuit breaker, Urated: 240VAC, 48VDC, 0.5A, SPST, Poles: 1, screw Min Qty: 1 | 51 |
|
$5.3200 / $6.4200 | Buy Now |
DISTI #
000000000001054956
|
Sager | Circuit Breakers CBE T11-311-0.5 Min Qty: 100 | 0 |
|
$6.5600 / $7.1000 | Buy Now |
DISTI #
4400.0344
|
Avnet Abacus | CBE T11-311-0.5 (Alt: 4400.0344) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | CBE T11-311-0.5 RoHS: Compliant |
100 In Stock |
|
$6.1000 / $10.1100 | Buy Now |