Part Details for 440005-000 by TE Connectivity
Overview of 440005-000 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 440005-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
440005-000
|
Avnet Americas | 5021D1331-0 - Cable Rools/Shrink Tubing (Alt: 440005-000) RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 54 Weeks, 3 Days Container: Bulk | 0 |
|
$2.7781 / $3.1366 | Buy Now |
DISTI #
571-440005-000
|
Mouser Electronics | Coaxial Cables 5021D1331-0 RoHS: Compliant | 0 |
|
$3.8400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 1 Lead time: 39 Weeks Container: Box | 0Box |
|
$2.8800 | Buy Now |
DISTI #
RYC5021D1331-0
|
Heilind Electronics | 2-1193306-9,440005-000 | Americas - 0 in Stock |
|
$3.2947 | Buy Now |
|
Onlinecomponents.com | 5021D1331-0 RoHS: Compliant | 0 |
|
$2.8700 / $8.0700 | Buy Now |
DISTI #
RYC5021D1331-0
|
Interstate Connecting Components | 2-1193306-9,440005-000 | 0 |
|
$3.2947 | Buy Now |
|
Master Electronics | 5021D1331-0 RoHS: Compliant | 0 |
|
$2.8700 / $8.0700 | Buy Now |
Part Details for 440005-000
440005-000 CAD Models
440005-000 Part Data Attributes
|
440005-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
440005-000
TE Connectivity
WIRE AND CABLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 54 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | COAXIAL CABLE | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Diameter | 4.77 mm | |
Jacket Material | THERMORAD S | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Wire Gauge | 21 AWG | |
Wire Size-Max | 21 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |