Part Details for 4400053004 by TE Connectivity
Overview of 4400053004 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Industrial Automation
Financial Technology (Fintech)
Electronic Manufacturing
Communication and Networking
Price & Stock for 4400053004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 5021D1331-0 RoHS: Compliant |
1169 Partner Stock |
|
$0 | Buy Now |
DISTI #
RYC5021D1331-0
|
Interstate Connecting Components | 2-1193306-9,440005-000 | 0 |
|
$3.2947 | Buy Now |
DISTI #
4400053004
|
Avnet Abacus | 5021D1331-0 (Alt: 4400053004) RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 4400053004
4400053004 CAD Models
4400053004 Part Data Attributes
|
4400053004
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4400053004
TE Connectivity
Wire And Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Diameter | 4.77 mm | |
Jacket Material | THERMORAD S | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Wire Gauge | 21 AWG | |
Wire Size-Max | 21 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |