Part Details for 440050-000 by TE Connectivity
Overview of 440050-000 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 440050-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
440050-000
|
Avnet Americas | 7530A1317-0 - Cable Rools/Shrink Tubing (Alt: 440050-000) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.6133 / $1.7669 | Buy Now |
DISTI #
571-440050-000
|
Mouser Electronics | Coaxial Cables 7530A1317-0 RoHS: Compliant | 0 |
|
$1.7000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1 Lead time: 16 Weeks Container: Box | 0Box |
|
$1.7000 | Buy Now |
DISTI #
RYC7530A1317-0
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYC7530A1317-0 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 7530A1317-0 RoHS: Compliant | 0 |
|
$1.6400 / $4.6100 | Buy Now |
DISTI #
RYC7530A1317-0
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC7530A1317-0 | 0 |
|
Buy Now | |
DISTI #
440050-000
|
Avnet Abacus | (Alt: 440050-000) RoHS: Compliant Min Qty: 1524 Package Multiple: 1 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 7530A1317-0 RoHS: Compliant | 0 |
|
$1.6400 / $4.6100 | Buy Now |
Part Details for 440050-000
440050-000 CAD Models
440050-000 Part Data Attributes
|
440050-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
440050-000
TE Connectivity
WIRE AND CABLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Cable Types | COAXIAL CABLE | |
Connector Support Type | WIRE AND CABLE | |
Diameter | 2.29 mm | |
Jacket Material | THERMORAD S | |
Operating Temperature-Max | 115 °C | |
Operating Temperature-Min | -55 °C | |
Wire Gauge | 30 AWG | |
Wire Size-Max | 30 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |