-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.5mm,HDR,8pos,R/A
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13H4465
|
Newark | 2.5Mm, hdr,8Pos, r/A |Amp Te Connectivity 440053-8 RoHS: Not Compliant Min Qty: 16800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5460 | Buy Now |
DISTI #
76AC7284
|
Newark | Headers&wire Housings 2.5Mm, hdr,8Pos, r/A |Amp Te Connectivity 440053-8 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6240 | Buy Now |
DISTI #
2266-440053-8-ND
|
DigiKey | CONN HEADER R/A 8POS 2.5MM Min Qty: 150 Lead time: 10 Weeks Container: Box MARKETPLACE PRODUCT |
1693 In Stock |
|
$0.5800 / $0.5900 | Buy Now |
DISTI #
A113686-ND
|
DigiKey | CONN HEADER R/A 8POS 2.5MM Min Qty: 150 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4908 | Buy Now |
DISTI #
440053-8
|
Avnet Americas | Conn Shrouded Header HDR 8 POS 2.5mm Solder RA Thru-Hole - Bulk (Alt: 440053-8) RoHS: Compliant Min Qty: 16800 Package Multiple: 16800 Lead time: 7 Weeks, 5 Days Container: Bulk | 0 |
|
$0.4417 | Buy Now |
DISTI #
571-440053-8
|
Mouser Electronics | Headers & Wire Housings 2.5MM,HDR,8POS,R/A RoHS: Compliant | 0 |
|
$0.5490 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 16800 Package Multiple: 16800 Lead time: 8 Weeks Container: Bag | 0Bag |
|
$0.4620 | Buy Now |
DISTI #
AMP440053-8
|
Heilind Electronics | 2.5MM,HDR,8POS,R/A | Americas - 0 in Stock |
|
$0.5774 | Buy Now |
DISTI #
4400538-TEC
|
TME | Connector: wire-board Min Qty: 76 | 1693 |
|
$0.4827 / $0.5535 | Buy Now |
DISTI #
AMP440053-8
|
Interstate Connecting Components | 2.5MM,HDR,8POS,R/A | 0 |
|
$0.5774 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
440053-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
440053-8
TE Connectivity
2.5mm,HDR,8pos,R/A
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 7 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | HIGH PERFORMANCE INTERCONNECT | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 0.323 inch | |
Body Depth | 0.165 inch | |
Body Length | 0.886 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 32.0256 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.098 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 80u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Length | 0.134 inch | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 28 AWG |
This table gives cross-reference parts and alternative options found for 440053-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 440053-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
911F-1-108-32 | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Methode Electronics Inc | 440053-8 vs 911F-1-108-32 |
890-39-008-10-807 | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Mill-Max Mfg Corp | 440053-8 vs 890-39-008-10-807 |
DF1-8P-2.5DS | Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, 0.098 inch Pitch, Solder Terminal, Brown Insulator, Receptacle | Hirose Electric Co Ltd | 440053-8 vs DF1-8P-2.5DS |
54101-S22-08 | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Amphenol FCi | 440053-8 vs 54101-S22-08 |
93992-508H | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Amphenol FCi | 440053-8 vs 93992-508H |
2408-5232TB | 8 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | 3M Electronics | 440053-8 vs 2408-5232TB |
9102-1-108-03 | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Methode Electronics Inc | 440053-8 vs 9102-1-108-03 |
9112-1-108-02 | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Methode Electronics Inc | 440053-8 vs 9112-1-108-02 |
SL1-008-S245/01-95 | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | E-tec Interconnect Ltd | 440053-8 vs SL1-008-S245/01-95 |
LCW-108-08-G-M-300 | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking, Black Insulator, Receptacle, | Samtec Inc | 440053-8 vs LCW-108-08-G-M-300 |