Part Details for 4402EN222-6 by Honeywell Sensing and Control
Overview of 4402EN222-6 by Honeywell Sensing and Control
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4402EN222-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch Limit N.O./N.C. DPDT Top Ball Plunger Wire Lead 7A 28VDC 26.69N Linear Panel Mount RoHS: Compliant | 0 |
|
$1,429.1900 / $3,728.5900 | Buy Now |
DISTI #
4402EN222-6
|
TTI | Basic / Snap Action Switches N.O./N.C. SPDT 7A Enclosed Switch Min Qty: 10 Package Multiple: 1 Container: Each | Americas - 0 |
|
$1,976.9300 | Buy Now |
|
Master Electronics | Switch Limit N.O./N.C. DPDT Top Ball Plunger Wire Lead 7A 28VDC 26.69N Linear Panel Mount RoHS: Compliant | 0 |
|
$1,429.1900 / $3,728.5900 | Buy Now |