Part Details for 44062 by Myrra
Overview of 44062 by Myrra
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 44062
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MYRRA-44062
|
TME | Transformer: encapsulated, 1VA, 117VAC, 9V, 111mA, PCB Min Qty: 1 | 0 |
|
$1.9600 / $3.1900 | RFQ |
Part Details for 44062
44062 CAD Models
44062 Part Data Attributes
|
44062
Myrra
Buy Now
Datasheet
|
Compare Parts:
44062
Myrra
Power Transformer, 1VA,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MYRRA SAS | |
Reach Compliance Code | unknown | |
Approvals | CSA; UL; VDE | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 22.2 mm | |
Length | 32.6 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Secondary Winding | 1 | |
Operating Temperature-Max | 70 °C | |
Output Current 1 | 0.111 A | |
Output Voltage 1 | 9 V | |
Primary Rating | SINGLE 117V | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 1 VA | |
Width | 27.6 mm |