Part Details for 440737-002 by TE Connectivity
Overview of 440737-002 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 440737-002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
440737-002
|
Avnet Americas | Coaxial Cable - Cable Rools/Shrink Tubing (Alt: 440737-002) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 40 Weeks, 3 Days Container: Bulk | 0 |
|
$2.3807 / $2.6879 | Buy Now |
DISTI #
RYC5026A1314-9
|
Heilind Electronics | Americas - 0 in Stock |
|
$2.8235 / $2.8656 | Buy Now | |
|
Onlinecomponents.com | 5026A1314-9 | 0 |
|
$2.3800 / $6.5300 | Buy Now |
DISTI #
RYC5026A1314-9
|
Interstate Connecting Components | 0 |
|
$2.8235 / $2.8656 | Buy Now | |
DISTI #
440737-002
|
Avnet Abacus | (Alt: 440737-002) RoHS: Not Compliant Min Qty: 762 Package Multiple: 1 Lead time: 35 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 5026A1314-9 | 0 |
|
$2.3800 / $6.5300 | Buy Now |
Part Details for 440737-002
440737-002 CAD Models
440737-002 Part Data Attributes
|
440737-002
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
440737-002
TE Connectivity
Wire And Cable, 2 Conductor(s), 26AWG, Communication Cable
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | MIL | |
Cable Types | CHEMINAX | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.129 mm2 | |
DIN Conformance | NO | |
Diameter | 2.13 mm | |
IEC Conformance | NO | |
Jacket Material | THERMORAD S | |
MIL Conformance | YES | |
Number of Conductors | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Shielding | YES | |
Wire Gauge | 26 AWG | |
Wire Size-Max | 26 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |