Part Details for 4407883001 by TE Connectivity
Overview of 4407883001 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 4407883001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RYC5030A1318-9
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC5030A1318-9 | 0 |
|
Buy Now | |
DISTI #
4407883001
|
Avnet Abacus | (Alt: 4407883001) RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Lead time: 102 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 4407883001
4407883001 CAD Models
4407883001 Part Data Attributes
|
4407883001
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4407883001
TE Connectivity
Wire And Cable, 30AWG, Communication Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Diameter | 1.57 mm | |
Jacket Material | THERMORAD S | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Wire Gauge | 30 AWG | |
Wire Size-Max | 30 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |