Part Details for 440889-002 by TE Connectivity
Overview of 440889-002 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 440889-002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-440889-002-ND
|
DigiKey | Wire And Cable, 2 Conductor(s), Min Qty: 30 Container: Tray MARKETPLACE PRODUCT |
1248 In Stock |
|
$2.3300 / $2.4700 | Buy Now |
DISTI #
440889-002
|
Avnet Americas | 7530A1314-0 - Cable Rools/Shrink Tubing (Alt: 440889-002) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$2.0409 / $2.2352 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1 Container: Box | 0Box |
|
$2.0800 | Buy Now |
DISTI #
RYC7530A1314-0
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYC7530A1314-0 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 7530A1314-0 RoHS: Compliant |
1979 In Stock |
|
$2.2200 / $4.1400 | Buy Now |
DISTI #
440889-002
|
Avnet Americas | 7530A1314-0 - Cable Rools/Shrink Tubing (Alt: 440889-002) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$2.0409 / $2.2352 | Buy Now |
DISTI #
440889-002
|
Avnet Americas | 7530A1314-0 - Cable Rools/Shrink Tubing (Alt: 440889-002) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$2.0409 / $2.2352 | Buy Now |
DISTI #
RYC7530A1314-0
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC7530A1314-0 | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 440889-002
|
PEI Genesis | Wire And Cable | 1248 |
|
Buy Now | |
|
Master Electronics | 7530A1314-0 RoHS: Compliant |
1979 In Stock |
|
$2.2200 / $4.1400 | Buy Now |
Part Details for 440889-002
440889-002 CAD Models
440889-002 Part Data Attributes
|
440889-002
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
440889-002
TE Connectivity
Wire And Cable, 2 Conductor(s), 30AWG, Communication Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Approvals | MIL | |
Cable Types | CHEMINAX | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.051 mm2 | |
DIN Conformance | NO | |
Diameter | 2.29 mm | |
IEC Conformance | NO | |
Jacket Material | THERMORAD | |
MIL Conformance | YES | |
Number of Conductors | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Shielding | YES | |
Wire Gauge | 30 AWG | |
Wire Size-Max | 30 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |