There are no models available for this part yet.
Overview of 4408AF-122J-08 by FASTRON GmBH
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Transportation and Logistics
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54L122J/C | Rochester Electronics LLC | Replacement for Texas Instruments part number SN54L122J. Buy from authorized manufacturer Rochester Electronics. | |
DM54LS122J/B | Rochester Electronics LLC | 54LS122 - Multivibrator, Monostable Retriggerable, With Clear | |
54L122J/B | Rochester Electronics LLC | Replacement for Texas Instruments part number SNJ54L122J. Buy from authorized manufacturer Rochester Electronics. |
Price & Stock for 4408AF-122J-08 by FASTRON GmBH
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
434-4408AF-122J-08
|
Mouser Electronics | NFC/RFID Transponder Coils Inductor (Transponder Coil), 1.2mH, Tol: 5% RoHS: Compliant | 0 |
|
$0.9430 / $0.9620 | Order Now | |
Onlinecomponents.com | Transponder Chip Inductor - 1.20mH ±5% - Q: 30@125kHz RoHS: Compliant | 0 |
|
$0.8610 / $0.9820 | Buy Now | ||
NAC | Transponder Chip Inductor - Attributes: Inductance Value: 1.20mH, Tolerance: 5%, Q min: 30, DCR max: 18?, Sensitivity: 24mV/?T, Packaging: Taped/Reel, Lifecycle-status: Active, REACH: Compliant, RoHS: Compliant, AEC-Q200-standard: Approved RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$0.8541 / $1.0100 | Buy Now |
CAD Models for 4408AF-122J-08 by FASTRON GmBH
Part Data Attributes for 4408AF-122J-08 by FASTRON GmBH
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
FASTRON ELECTRONICS INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Case/Size Code
|
4408
|
Construction
|
Rectangular
|
Core Material
|
CERAMIC-FERRITE
|
DC Resistance
|
18 Ω
|
Inductance-Nom (L)
|
1200 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
2.84 mm
|
Package Length
|
11.6 mm
|
Package Style
|
SMT
|
Package Width
|
3.2 mm
|
Packing Method
|
TR, 13 Inch
|
Quality Factor-Min (at L-nom)
|
30
|
Self Resonance Frequency
|
710 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
YES
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
ONE SURFACE
|
Test Frequency
|
0.125 MHz
|
Tolerance
|
5%
|