Part Details for 4408AF-122K-04 by FASTRON GmBH
Overview of 4408AF-122K-04 by FASTRON GmBH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Automotive
Robotics and Drones
Price & Stock for 4408AF-122K-04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
434-4408AF-122K-04
|
Mouser Electronics | NFC/RFID Transponder Coils Transponder Chip Inductor RoHS: Compliant | 0 |
|
$0.6780 / $0.6950 | Order Now |
|
Onlinecomponents.com | Transponder Chip Inductor - 1.20mH ±10% - Q: 30@125kHz RoHS: Compliant | 0 |
|
$0.6270 / $1.3140 | Buy Now |
|
NAC | Transponder Chip Inductor - Attributes: Inductance Value: 1.20mH, Tolerance: 10%, Q min: 30, DCR max: 18?, Sensitivity: 24mV/?T, Packaging: Taped/Reel, Lifecycle-status: Active, REACH: Compliant, RoHS: Compliant, AEC-Q200-standard: Approved RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.6468 / $0.7600 | Buy Now |
Part Details for 4408AF-122K-04
4408AF-122K-04 CAD Models
4408AF-122K-04 Part Data Attributes
|
4408AF-122K-04
FASTRON GmBH
Buy Now
Datasheet
|
Compare Parts:
4408AF-122K-04
FASTRON GmBH
General Purpose Inductor, 1200uH, 10%, 1 Element, Ceramic-ferrite-Core, SMD, 4408, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FASTRON ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Case/Size Code | 4408 | |
Construction | Rectangular | |
Core Material | CERAMIC-FERRITE | |
DC Resistance | 18 Ω | |
Inductance-Nom (L) | 1200 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.84 mm | |
Package Length | 11.6 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, 13 Inch | |
Quality Factor-Min (at L-nom) | 30 | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 0.71 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.125 MHz | |
Tolerance | 10% |