There are no models available for this part yet.
Overview of 4408AF-272K-08 by FASTRON GmBH
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Transportation and Logistics
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0603PS-272KB | Coilcraft Inc | General Purpose Inductor, 2.7uH, 10%, 1 Element, Ferrite-Core, SMD, CHIP | |
0805PS-272KB | Coilcraft Inc | General Purpose Inductor, 2.7uH, 10%, 1 Element, Ferrite-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT | |
1008PS-272KC | Coilcraft Inc | General Purpose Inductor, 2.7uH, 10%, 1 Element, SMD, 1008, CHIP, 1008, ROHS COMPLIANT |
Price & Stock for 4408AF-272K-08 by FASTRON GmBH
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
434-4408AF-272K-08
|
Mouser Electronics | NFC/RFID Transponder Coils Transponder Chip Inductor RoHS: Compliant | 0 |
|
$0.8570 / $0.8890 | Order Now | |
Onlinecomponents.com | Transponder Chip Inductor - 2.66mH ±10% - Q: 35@125kHz RoHS: Compliant | 0 |
|
$0.7820 / $0.8920 | Buy Now | ||
NAC | Transponder Chip Inductor - Attributes: Inductance Value: 2.66mH, Tolerance: 10%, Q min: 35, DCR max: 35.2?, Sensitivity: 40mV/?T, Packaging: Taped/Reel, Lifecycle-status: Active, REACH: Compliant, RoHS: Compliant, AEC-Q200-standard: Approved RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.7762 / $0.9100 | Buy Now |
CAD Models for 4408AF-272K-08 by FASTRON GmBH
Part Data Attributes for 4408AF-272K-08 by FASTRON GmBH
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
FASTRON ELECTRONICS INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Case/Size Code
|
4408
|
Construction
|
Rectangular
|
Core Material
|
CERAMIC-FERRITE
|
DC Resistance
|
35.2 Ω
|
Inductance-Nom (L)
|
2660 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code
|
e4
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
2.84 mm
|
Package Length
|
11.6 mm
|
Package Style
|
SMT
|
Package Width
|
3.2 mm
|
Packing Method
|
TR, 13 Inch
|
Quality Factor-Min (at L-nom)
|
35
|
Reference Standard
|
AEC-Q200
|
Self Resonance Frequency
|
0.53 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
YES
|
Terminal Finish
|
Gold (Au)
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
ONE SURFACE
|
Test Frequency
|
0.125 MHz
|
Tolerance
|
10%
|