There are no models available for this part yet.
Overview of 4408AF-401J-04 by FASTRON GmBH
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Transportation and Logistics
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
144-01J12SL | Coilcraft Inc | Variable Inductor, 0.052uH Min, 0.054uH Max, Carbonyl-Core, Shielded, 4141, ROHS COMPLIANT | |
144-01J12L | Coilcraft Inc | Variable Inductor, 0.056uH Min, 0.062uH Max, Carbonyl-Core, Unshielded, 3838, ROHS COMPLIANT | |
926-401J-70H | Amphenol Communications Solutions | XCede HD Plus, Backplane Connectors, Vertical Header, 4-pair, 4-column, Open Wall, With Extra Ground. |
Price & Stock for 4408AF-401J-04 by FASTRON GmBH
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
434-4408AF-401J-04
|
Mouser Electronics | NFC/RFID Transponder Coils Inductor (Transponder Coil), 0.4mH, Tol: 5% RoHS: Compliant | 0 |
|
$0.7460 / $0.7650 | Order Now | |
Onlinecomponents.com | Transponder Chip Inductor - 0.40mH ±5% - Q: 27@125kHz RoHS: Compliant | 0 |
|
$0.6900 / $1.4460 | Buy Now | ||
NAC | Transponder Chip Inductor - Attributes: Inductance Value: 0.40mH, Tolerance: 5%, Q min: 27, DCR max: 6.8?, Sensitivity: 9mV/?T, Packaging: Taped/Reel, Lifecycle-status: Active, REACH: Compliant, RoHS: Compliant, AEC-Q200-standard: Approved RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 3000 |
|
$0.7117 / $0.8400 | Buy Now |
CAD Models for 4408AF-401J-04 by FASTRON GmBH
Part Data Attributes for 4408AF-401J-04 by FASTRON GmBH
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
FASTRON ELECTRONICS INC
|
Package Description
|
3612
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Case/Size Code
|
4408
|
Construction
|
Rectangular
|
Core Material
|
CERAMIC-FERRITE
|
DC Resistance
|
6.8 Ω
|
Inductance-Nom (L)
|
400 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
2.84 mm
|
Package Length
|
11.6 mm
|
Package Style
|
SMT
|
Package Width
|
3.2 mm
|
Packing Method
|
TR, 13 Inch
|
Quality Factor-Min (at L-nom)
|
27
|
Self Resonance Frequency
|
1100 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
YES
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
ONE SURFACE
|
Test Frequency
|
0.125 MHz
|
Tolerance
|
5%
|