-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 400uH, 5%, 1 Element, Ceramic-ferrite-Core, SMD, 4408, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
144-01J12SL | Coilcraft Inc | Variable Inductor, 0.052uH Min, 0.054uH Max, Carbonyl-Core, Shielded, 4141, ROHS COMPLIANT | |
144-01J12L | Coilcraft Inc | Variable Inductor, 0.056uH Min, 0.062uH Max, Carbonyl-Core, Unshielded, 3838, ROHS COMPLIANT | |
926-401J-70H | Amphenol Communications Solutions | XCede HD Plus, Backplane Connectors, Vertical Header, 4-pair, 4-column, Open Wall, With Extra Ground. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
434-4408AF-401J-08
|
Mouser Electronics | NFC/RFID Transponder Coils .4mH 5% DCR6.8 SRF 1,100 kHz RoHS: Compliant | 0 |
|
$0.9200 | Order Now |
|
Onlinecomponents.com | Transponder Chip Inductor - 0.40mH ±5% - Q: 27@125kHz RoHS: Compliant | 0 |
|
$0.8500 / $0.9530 | Buy Now |
|
NAC | Transponder Chip Inductor - Attributes: Inductance Value: 0.40mH, Tolerance: 5%, Q min: 27, DCR max: 6.8?, Sensitivity: 9mV/?T, Packaging: Taped/Reel, Lifecycle-status: Active, REACH: Compliant, RoHS: Compliant, AEC-Q200-standard: Approved RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$0.8541 / $1.0100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4408AF-401J-08
FASTRON GmBH
Buy Now
Datasheet
|
Compare Parts:
4408AF-401J-08
FASTRON GmBH
General Purpose Inductor, 400uH, 5%, 1 Element, Ceramic-ferrite-Core, SMD, 4408, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FASTRON ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Fastron | |
Case/Size Code | 4408 | |
Construction | Rectangular | |
Core Material | CERAMIC-FERRITE | |
DC Resistance | 6.8 Ω | |
Inductance-Nom (L) | 400 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.84 mm | |
Package Length | 11.6 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, 13 Inch | |
Quality Factor-Min (at L-nom) | 27 | |
Self Resonance Frequency | 1100 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.125 MHz | |
Tolerance | 5% |