Part Details for 4408AF-482J-04 by FASTRON GmBH
Overview of 4408AF-482J-04 by FASTRON GmBH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5482J/B | Rochester Electronics LLC | Replacement for Texas Instruments part number SNJ5482J. Buy from authorized manufacturer Rochester Electronics. | |
5482J | Rochester Electronics LLC | 5482 - 2-Bit Binary Full Adders |
Price & Stock for 4408AF-482J-04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
434-4408AF-482J
|
Mouser Electronics | NFC/RFID Transponder Coils 4.8mH 5% DCR 80 SRF 380 kHz RoHS: Compliant | 0 |
|
$0.7150 | Order Now |
|
Onlinecomponents.com | Transponder Chip Inductor - 4.80mH ±5% - Q: 29@125kHz RoHS: Compliant | 0 |
|
$0.6900 / $1.4460 | Buy Now |
|
NAC | Transponder Chip Inductor - Attributes: Inductance Value: 4.80mH, Tolerance: 5%, Q min: 29, DCR max: 80?, Sensitivity: 64mV/?T, Packaging: Taped/Reel, Lifecycle-status: Active, REACH: Compliant, RoHS: Compliant, AEC-Q200-standard: Approved RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$0.7117 / $0.8400 | Buy Now |
Part Details for 4408AF-482J-04
4408AF-482J-04 CAD Models
4408AF-482J-04 Part Data Attributes
|
4408AF-482J-04
FASTRON GmBH
Buy Now
Datasheet
|
Compare Parts:
4408AF-482J-04
FASTRON GmBH
General Purpose Inductor, 4800uH, 5%, Ferrite-Core, 3612
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FASTRON ELECTRONICS INC | |
Package Description | 3612 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 4408 | |
Construction | Rectangular | |
Core Material | CERAMIC-FERRITE | |
DC Resistance | 80 Ω | |
Inductance-Nom (L) | 4800 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.84 mm | |
Package Length | 11.6 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, 13 Inch | |
Quality Factor-Min (at L-nom) | 29 | |
Self Resonance Frequency | 380 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.125 MHz | |
Tolerance | 5% |