4408AF-701J-04
FASTRON GmBH
Description: General Purpose Inductor, 700uH, 5%, Ferrite-Core, 3612

Overview of 4408AF-701J-04 by FASTRON GmBH

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Transportation and Logistics Automotive Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
5962-8860701JA Texas Instruments 16-Bit Shift Registers 24-CDIP -55 to 125

Price & Stock for 4408AF-701J-04 by FASTRON GmBH

Part # Manufacturer Description Stock Price Buy
DISTI # 434-4408AF-701J-04
Mouser Electronics NFC/RFID Transponder Coils Inductor (Transponder Coil), 0.7mH, Tol: 5% RoHS: Compliant 0
  • 3,000 $0.7650
  • 9,000 $0.7460
$0.7460 / $0.7650 Order Now
Onlinecomponents.com Transponder Chip Inductor - 0.70mH ±5% - Q: 30@125kHz RoHS: Compliant 0
  • 750 $1.4460
  • 1,500 $0.8900
  • 2,250 $0.7040
  • 3,000 $0.6900
$0.6900 / $1.4460 Buy Now
NAC Transponder Chip Inductor - Attributes: Inductance Value: 0.70mH, Tolerance: 5%, Q min: 30, DCR max: 12?, Sensitivity: 15mV/?T, Packaging: Taped/Reel, Lifecycle-status: Active, REACH: Compliant, RoHS: Compliant, AEC-Q200-standard: Approved RoHS: Compliant Min Qty: 1 Package Multiple: 1 0
  • 1 $0.8400
  • 1,500 $0.7618
  • 3,000 $0.7228
  • 6,000 $0.7117
$0.7117 / $0.8400 Buy Now

CAD Models for 4408AF-701J-04 by FASTRON GmBH
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 4408AF-701J-04 by FASTRON GmBH

4408AF-701J-04
FASTRON GmBH
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
FASTRON ELECTRONICS INC
Package Description
3612
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Case/Size Code
4408
Construction
Rectangular
Core Material
CERAMIC-FERRITE
DC Resistance
12 Ω
Inductance-Nom (L)
700 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-40 °C
Package Height
2.84 mm
Package Length
11.6 mm
Package Style
SMT
Package Width
3.2 mm
Packing Method
TR, 13 Inch
Quality Factor-Min (at L-nom)
30
Self Resonance Frequency
821 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
ONE SURFACE
Test Frequency
0.125 MHz
Tolerance
5%
Want to compare parts?
  1. 4408AF-701J-04
    FASTRON GmBH
    General Purpose Inductor, 700uH, 5%, Ferrite-Core, 3612
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 4408AF-701J-04 by FASTRON GmBH.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 4408AF-701J-04 by FASTRON GmBH

Select Manufacturer
Which Manufacturer of 4408AF-701J-04 would you like to use for your alert(s)?
  • Please alert me when 4408AF-701J-04 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 4408AF-701J-04 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 4408AF-701J-04 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 4408AF-701J-04 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 4408AF-701J-04.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 4408AF-701J-04 by FASTRON GmBH

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: