-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Transformer, 1.5VA,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52R4176
|
Newark | Isolation Transformer, 1.5 Va, 1 X 230V, 2 X 6V, 125 Ma Rohs Compliant: Yes |Myrra 44091 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$3.6800 / $4.8900 | Buy Now |
DISTI #
MYRRA-44091
|
TME | Transformer: encapsulated, 1.5VA, 230VAC, 6V, 6V, 125mA, 125mA, PCB Min Qty: 1 | 23 |
|
$1.9400 / $3.1700 | Buy Now |
DISTI #
1777992
|
element14 Asia-Pacific | TRANSFORMER, 1.5VA 230V 2X 6V RoHS: Compliant Min Qty: 1 Container: Each | 14 |
|
$5.5996 / $6.1867 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
44091
Myrra
Buy Now
Datasheet
|
Compare Parts:
44091
Myrra
Power Transformer, 1.5VA,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MYRRA SAS | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | MYRRA | |
Approvals | EN; UL | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 24.3 mm | |
Length | 32.6 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Secondary Winding | 2 | |
Operating Temperature-Max | 70 °C | |
Output Current 1 | 0.125 A | |
Output Voltage 1 | 6 V | |
Primary Rating | SINGLE 230V | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 1.5 VA | |
Width | 27.6 mm |