Part Details for 440HS144XM1105 by Glenair Inc
Overview of 440HS144XM1105 by Glenair Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 440HS144XM1105
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AJ6866
|
Newark | Composite - Banding/Crimp Adapter |Glenair 440HS144XM1105 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 24 |
|
$217.6200 / $833.4600 | Buy Now |
DISTI #
440HS144XM1105
|
Avnet Americas | Composite Ultra-Low-Profile EMI/RFI Backshell 11 Shell Size Straight - Bulk (Alt: 440HS144XM1105) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 24 Factory Stock |
|
RFQ | |
DISTI #
631-440HS144XM1105
|
Mouser Electronics | Circular MIL Spec Backshells COMPOSITE - BANDING/CRIMP ADAPTER RoHS: Compliant | 0 |
|
$521.4200 | Order Now |
DISTI #
GLE440HS144XM1105
|
Interstate Connecting Components | SA-GLENAIR | 0 |
|
Buy Now |
Part Details for 440HS144XM1105
440HS144XM1105 CAD Models
440HS144XM1105 Part Data Attributes
|
440HS144XM1105
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
440HS144XM1105
Glenair Inc
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | COMPOSITE | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 11 |