Part Details for 440AH030M1232-K by Glenair Inc
Overview of 440AH030M1232-K by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 440AH030M1232-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AJ2666
|
Newark | Connector |Glenair 440AH030M1232-K Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$186.4100 / $734.4300 | Buy Now |
DISTI #
3937-440AH030M1232-K-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
16 In Stock |
|
$1,227.0300 | Buy Now |
DISTI #
440AH030M1232-K
|
Avnet Americas | MILITARY ACCESSORIES - Bulk (Alt: 440AH030M1232-K) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1 Factory Stock |
|
RFQ | |
DISTI #
654-440AH030M1232K
|
Mouser Electronics | Circular MIL Spec Backshells BND/SHRNK BOOT ADPTR RC 45DEG PRECOIL BND RoHS: Compliant | 0 |
|
$290.8800 / $423.4400 | Order Now |
DISTI #
GLE440AH030M1232-K
|
Interstate Connecting Components | BANDING BACKSHELL 45 DEGREE CUT AND WELD | 0 |
|
Buy Now |
Part Details for 440AH030M1232-K
440AH030M1232-K CAD Models
440AH030M1232-K Part Data Attributes
|
440AH030M1232-K
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
440AH030M1232-K
Glenair Inc
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-38999L , MIL-DTL-83513G | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Manufacturer Series | 440-030 | |
Material | ALUMINIUM ALLOY | |
Military Connector Accessory Name | BOOT ADAPTER | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 12 |