Part Details for 440AH072NF2011-P by Glenair Inc
Overview of 440AH072NF2011-P by Glenair Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 440AH072NF2011-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AJ2697
|
Newark | Connector |Glenair 440AH072NF2011-P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$202.5700 / $854.8400 | Buy Now |
DISTI #
3937-440AH072NF2011-P-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
18 In Stock |
|
$1,516.0800 | Buy Now |
DISTI #
440AH072NF2011-P
|
Avnet Americas | Connector Accessories 45° Self Locking Rotatable Coupling-Standard Profile EMI/RFI Dual Banding Adapter Olive Drab Cadmium Over Electroless Nickel 20 Shell Size - Bulk (Alt: 440AH072NF2011-P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 72 Factory Stock |
|
RFQ | |
DISTI #
GLE440AH072NF2011-P
|
Interstate Connecting Components | 45 DEG BANDING BACKSHELL DUAL BAND | 0 |
|
Buy Now |