Part Details for 440AJ030M1002 by Glenair Inc
Overview of 440AJ030M1002 by Glenair Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 440AJ030M1002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AJ2711
|
Newark | Accessories - Banding/Crimp Adapter |Glenair 440AJ030M1002 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 32 |
|
$168.3200 / $663.1700 | Buy Now |
DISTI #
440AJ030M1002
|
Avnet Americas | ADAPTER - Bulk (Alt: 440AJ030M1002) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 32 Factory Stock |
|
RFQ | |
DISTI #
654-440AJ030M1002
|
Mouser Electronics | Circular MIL Spec Backshells BND/SHRNK BOOT ADPTR RC 90DEG RoHS: Compliant | 0 |
|
$307.8400 / $448.1200 | Order Now |
Part Details for 440AJ030M1002
440AJ030M1002 CAD Models
440AJ030M1002 Part Data Attributes
|
440AJ030M1002
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
440AJ030M1002
Glenair Inc
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | Glenair | |
Associated Mil-Specs | MIL-DTL-38999L , MIL-DTL-83513G | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Manufacturer Series | 440-030 | |
Material | ALUMINIUM ALLOY | |
Military Connector Accessory Name | BOOT ADAPTER | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 10 |