Part Details for 440AJ030M2408 by Glenair Inc
Overview of 440AJ030M2408 by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 440AJ030M2408
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AJ2722
|
Newark | Accessories - Banding/Crimp Adapter |Glenair 440AJ030M2408 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 56 |
|
$220.5500 / $868.9700 | Buy Now |
DISTI #
93AJ1558
|
Newark | Connector Accessory |Glenair 440AJ030M2408 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$204.4500 / $248.0700 | Buy Now |
DISTI #
631-440AJ030M2408
|
Mouser Electronics | Standard Circular Connector ACCESSORIES - BANDING/CRIMP ADAPTER RoHS: Compliant | 0 |
|
$501.0600 / $858.3500 | Order Now |
|
Onlinecomponents.com |
83 Partner Stock |
|
$152.3600 / $178.2300 | Buy Now | |
DISTI #
GLE440AJ030M2408
|
Interstate Connecting Components | BANDING BACKSHELL 90 DEG CUT AND WELD | 0 |
|
Buy Now |
Part Details for 440AJ030M2408
440AJ030M2408 CAD Models
440AJ030M2408 Part Data Attributes:
|
440AJ030M2408
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
440AJ030M2408
Glenair Inc
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Associated Mil-Specs | MIL-DTL-38999L , MIL-DTL-83513G | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Manufacturer Series | 440-030 | |
Material | ALUMINIUM ALLOY | |
Military Connector Accessory Name | BOOT ADAPTER | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 24 |