Part Details for 440AS030M1431-3BT by Glenair Inc
Overview of 440AS030M1431-3BT by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 440AS030M1431-3BT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AJ2980
|
Newark | Connector |Glenair 440AS030M1431-3BT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$127.1300 / $486.9000 | Buy Now |
DISTI #
3937-440AS030M1431-3BT-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
50 In Stock |
|
$814.1600 | Buy Now |
DISTI #
440AS030M1431-3BT
|
Avnet Americas | MILITARY ACCESSORY - Bulk (Alt: 440AS030M1431-3BT) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 4 Factory Stock |
|
RFQ | |
DISTI #
631-440AS030M14313BT
|
Mouser Electronics | Circular MIL Spec Backshells 26+ start 3 weeks AOC RoHS: Compliant | 0 |
|
$125.5600 / $288.7800 | Order Now |
DISTI #
GLE440AS030M1431-3BT
|
Interstate Connecting Components | BANDING BACKSHELL STRAIGHT | 0 |
|
Buy Now |
Part Details for 440AS030M1431-3BT
440AS030M1431-3BT CAD Models
440AS030M1431-3BT Part Data Attributes
|
440AS030M1431-3BT
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
440AS030M1431-3BT
Glenair Inc
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-38999L , MIL-DTL-83513G | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Manufacturer Series | 440-030 | |
Material | ALUMINIUM ALLOY | |
Military Connector Accessory Name | BOOT ADAPTER | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 14 |