Part Details for 440AS030M2836-3B by Glenair Inc
Overview of 440AS030M2836-3B by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 440AS030M2836-3B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AJ3002
|
Newark | Connector |Glenair 440AS030M2836-3B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$109.3800 / $418.9100 | Buy Now |
DISTI #
3937-440AS030M2836-3B-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
46 In Stock |
|
$700.4100 | Buy Now |
DISTI #
440AS030M2836-3B
|
Avnet Americas | EMI/RFI Banding and Shrink Boot Adapter Rotatable Coupling Standard Profile Straight Entry Size 28 - Bulk (Alt: 440AS030M2836-3B) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 10 Factory Stock |
|
$103.1398 / $465.4500 | Buy Now |
DISTI #
631-440AS030M2836-3B
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters 11+ Pcs start 5 weeks RoHS: Compliant | 2 |
|
$107.6100 / $417.8000 | Buy Now |
DISTI #
440AS030M2836-3B
|
Avnet Americas | EMI/RFI Banding and Shrink Boot Adapter Rotatable Coupling Standard Profile Straight Entry Size 28 - Bulk (Alt: 440AS030M2836-3B) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 10 Factory Stock |
|
$103.1398 / $465.4500 | Buy Now |
DISTI #
GLE440AS030M2836-3B
|
Interstate Connecting Components | BANDING BACKSHELL STRAIGHT | 0 |
|
Buy Now |
Part Details for 440AS030M2836-3B
440AS030M2836-3B CAD Models
440AS030M2836-3B Part Data Attributes:
|
440AS030M2836-3B
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
440AS030M2836-3B
Glenair Inc
Connector Accessory, Backshell, Aluminum,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 28 |