Part Details for 440AS031NF1603-4B by Glenair Inc
Overview of 440AS031NF1603-4B by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 440AS031NF1603-4B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AJ3133
|
Newark | Connector |Glenair 440AS031NF1603-4B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 24 |
|
$75.4600 / $288.9900 | Buy Now |
DISTI #
3937-440AS031NF1603-4B-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
50 In Stock |
|
$483.2000 | Buy Now |
DISTI #
440AS031NF1603-4B
|
Avnet Americas | Connector Accessories Direct Coupling-Standard Profile EMI/RFI Banding and Shrink Boot Adapter Straight Olive Drab Cadmium Over Electroless Nickel 16 Shell Size - Bulk (Alt: 440AS031NF1603-4B) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 24 Factory Stock |
|
$71.1540 / $321.0900 | Buy Now |
DISTI #
654-440AS31NF1603-4B
|
Mouser Electronics | Circular MIL Spec Backshells EMI/RFI SHRINK BOOT SIZE 16 STRAIGHT | 0 |
|
$70.8000 / $171.4000 | Order Now |
DISTI #
GLE440AS031NF1603-4B
|
Heilind Electronics | EMI/RFI ADAPTER BANDING & SHRINK BOOT | Americas - 7 in Stock |
|
Buy Now | |
DISTI #
440AS031NF1603-4B
|
Avnet Americas | Connector Accessories Direct Coupling-Standard Profile EMI/RFI Banding and Shrink Boot Adapter Straight Olive Drab Cadmium Over Electroless Nickel 16 Shell Size - Bulk (Alt: 440AS031NF1603-4B) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 24 Factory Stock |
|
$71.1540 / $321.0900 | Buy Now |
DISTI #
GLE440AS031NF1603-4B
|
Interstate Connecting Components | EMI/RFI ADAPTER BANDING & SHRINK BOOT | 22 |
|
Buy Now |
Part Details for 440AS031NF1603-4B
440AS031NF1603-4B CAD Models
440AS031NF1603-4B Part Data Attributes:
|
440AS031NF1603-4B
Glenair Inc
Buy Now
|
Compare Parts:
440AS031NF1603-4B
Glenair Inc
|
Samacsys Manufacturer | Glenair |