Part Details for 440AS031NF2004-3B by Glenair Inc
Overview of 440AS031NF2004-3B by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 440AS031NF2004-3B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AJ3146
|
Newark | Connector |Glenair 440AS031NF2004-3B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 39 |
|
$77.4800 / $296.7600 | Buy Now |
DISTI #
3937-440AS031NF2004-3B-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
45 In Stock |
|
$496.3000 | Buy Now |
DISTI #
440AS031NF2004-3B
|
Avnet Americas | Connector Accessories Direct Coupling-Standard Profile EMI/RFI Banding and Shrink Boot Adapter Straight Olive Drab Cadmium Over Electroless Nickel 20 Shell Size - Bulk (Alt: 440AS031NF2004-3B) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 39 Factory Stock |
|
$73.0568 / $329.7300 | Buy Now |
DISTI #
654-440AS31NF2004-3B
|
Mouser Electronics | Circular MIL Spec Backshells EMI/RFI SHRINK BOOT SIZE 20 STRAIGHT | 0 |
|
$74.4800 / $158.4600 | Order Now |
DISTI #
GLE440AS031NF2004-3B
|
Heilind Electronics | EMI/RFI ADAPTER BANDING & SHRINK BOOT | Americas - 1 in Stock |
|
Buy Now | |
DISTI #
440AS031NF2004-3B
|
Avnet Americas | Connector Accessories Direct Coupling-Standard Profile EMI/RFI Banding and Shrink Boot Adapter Straight Olive Drab Cadmium Over Electroless Nickel 20 Shell Size - Bulk (Alt: 440AS031NF2004-3B) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 39 Factory Stock |
|
$73.0568 / $329.7300 | Buy Now |
DISTI #
GLE440AS031NF2004-3B
|
Interstate Connecting Components | EMI/RFI ADAPTER BANDING & SHRINK BOOT | 1 |
|
Buy Now |