Part Details for 440AS039M1605-2 by Glenair Inc
Overview of 440AS039M1605-2 by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 440AS039M1605-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AJ3189
|
Newark | Connector |Glenair 440AS039M1605-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 194 |
|
$129.9400 / $497.6400 | Buy Now |
DISTI #
3937-440AS039M1605-2-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
194 In Stock |
|
$760.1700 | Buy Now |
DISTI #
2899-440AS039M1605-2-1448-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
50 In Stock |
|
$899.4930 / $1,603.3700 | Buy Now |
DISTI #
440AS039M1605-2
|
Avnet Americas | ADAPTER - Bulk (Alt: 440AS039M1605-2) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 194 Factory Stock |
|
RFQ | |
DISTI #
GLE440AS039M1605-2
|
Interstate Connecting Components | BANDING CRIMP ADAPTER | 0 |
|
Buy Now |