There are no models available for this part yet.
Overview of 440AS039NF1605-2 by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 440AS039NF1605-2 by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
06AJ3211
|
Newark | Connector |Glenair 440AS039NF1605-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$158.1700 / $605.7800 | Buy Now | |
DISTI #
2899-440AS039NF1605-2-1448-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$1,038.2000 / $1,850.7100 | Buy Now | |
DISTI #
3937-440AS039NF1605-2-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
5 In Stock |
|
$877.4400 | Buy Now | |
DISTI #
440AS039NF1605-2
|
Avnet Americas | ADAPTER - Bulk (Alt: 440AS039NF1605-2) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 5 Factory Stock |
|
RFQ | ||
DISTI #
GLE440AS039NF1605-2
|
Interstate Connecting Components | BANDING CRIMP ADAPTER | 0 |
|
Buy Now |