Part Details for 440AS069N1003-4 by Glenair Inc
Overview of 440AS069N1003-4 by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 440AS069N1003-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AJ3291
|
Newark | Connector |Glenair 440AS069N1003-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 43 |
|
$101.4400 / $388.5200 | Buy Now |
DISTI #
3937-440AS069N1003-4-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
47 In Stock |
|
$649.5700 | Buy Now |
DISTI #
440AS069N1003-4
|
Avnet Americas | Connector Accessories Rotatable Coupling-Standard Profile EMI/RFI Banding and Shrink Boot Adapter Straight Olive Drab Cadmium Over Electroless Nickel 10 Shell Size - Bulk (Alt: 440AS069N1003-4) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 43 Factory Stock |
|
RFQ | |
DISTI #
654-440AS069N10034
|
Mouser Electronics | Circular MIL Spec Backshells BND/SHRNK BOOT ADPTR RC STRAIGHT RoHS: Not Compliant | 0 |
|
$99.8000 / $237.4300 | Order Now |
DISTI #
GLE440AS069N1003-4
|
Heilind Electronics | BANDING BACKSHELL STRAIGHT | Americas - 1 in Stock |
|
Buy Now | |
DISTI #
GLE440AS069N1003-4
|
Interstate Connecting Components | BANDING BACKSHELL STRAIGHT | 3 |
|
Buy Now |