Part Details for 440BS031NF2506-4PH by Glenair Inc
Overview of 440BS031NF2506-4PH by Glenair Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC3186A-A | Analog Devices | 3.3V-1.2V 50A 4ph 2MHz Auto Bu |
Price & Stock for 440BS031NF2506-4PH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
440BS031NF2506-4PH
|
Avnet Americas | ADAPTER - Bulk (Alt: 440BS031NF2506-4PH) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |