Part Details for 440FH072M1810 by Glenair Inc
Overview of 440FH072M1810 by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 440FH072M1810
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AJ3706
|
Newark | Connector |Glenair 440FH072M1810 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16 |
|
$204.3700 / $805.2000 | Buy Now |
DISTI #
3937-440FH072M1810-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
42 In Stock |
|
$1,345.2800 | Buy Now |
DISTI #
440FH072M1810
|
Avnet Americas | Connector Accessories 45° Self Locking Rotatable Coupling-Standard Profile EMI/RFI Dual Banding Adapter Electroless Nickel 18 Shell Size - Bulk (Alt: 440FH072M1810) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 16 Factory Stock |
|
$185.6034 / $894.6600 | Buy Now |
DISTI #
654-440FH072M1810
|
Mouser Electronics | Circular MIL Spec Backshells DUAL BND ADPT SLF LK RC 45DEG RoHS: Not Compliant | 0 |
|
$318.9000 / $464.2200 | Order Now |
DISTI #
440FH072M1810
|
Avnet Americas | Connector Accessories 45° Self Locking Rotatable Coupling-Standard Profile EMI/RFI Dual Banding Adapter Electroless Nickel 18 Shell Size - Bulk (Alt: 440FH072M1810) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 16 Factory Stock |
|
$185.6034 / $894.6600 | Buy Now |
DISTI #
GLE440FH072M1810
|
Interstate Connecting Components | 45 DEG BANCING BACKSHELL DUAL BAND | 0 |
|
Buy Now |